
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.200 (CNY501.946) |
| 5+ | CNY399.180 (CNY451.0734) |
| 10+ | CNY371.000 (CNY419.230) |
| 25+ | CNY355.800 (CNY402.054) |
| 50+ | CNY343.300 (CNY387.929) |
Product Information
Product Overview
MP4865A is a 64-channel, high-voltage, single-pole single-throw (SPST) analogue switch with integrated output bleed resistors. The device can multiplex the transmit and receive voltages to and from multiple piezoelectric transducers (PZTs), and is designed for medical ultrasound imaging applications. The output switches are controlled by a 64bit serial shift register, followed by a 64bit data latch. The data out pin (DOUT) allows for multiple devices to be cascaded together. This helps to minimize the number of input/output (I/O) control lines. When the data latch is logic high, the corresponding analogue switch turns on, when the data latch is low, the corresponding switch turns off. The MP4865A does not require any high-voltage supplies. It only requires two low-voltage supplies (3.3V and 5V). The analogue switch can block or pass analogue voltages up to ±90V with peak currents up to ±1.8A. Applications include medical ultrasound imaging, non-destructive testing (NDT).
- No high-voltage supplies required
- Up to ±90V analogue signals
- 14ohm typical switch resistance
- ±1.8A typical switch peak current
- Off-Isolation of -66dB at 5MHz
- Integrated output bleed resistor
- 60MHz clock frequency, 5V bias
- Available in a BGA-144 (10mmx10mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Analogue Switch
2.7V to 5.5V
BGA
64Channels
24ohm
-
Surface Mount
125°C
-
Single Supply
24ohm
144Pins
14ohm
SPST
-
-25°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
