Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY230.080 | CNY230.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.080 (CNY259.9904) |
| 10+ | CNY185.920 (CNY210.0896) |
| 25+ | CNY174.880 (CNY197.6144) |
| 50+ | CNY170.430 (CNY192.5859) |
| 100+ | CNY165.980 (CNY187.5574) |
Product Information
Product Overview
MP4835A is a 32-channel, high-voltage, single-pole/single-throw (SPST) analogue switch with integrated output bleed resistors, designed for medical ultrasound imaging applications. It is designed to multiplex the transmission and can receive voltages to and from multiple piezoelectric transducers (PZTs). The output switches are controlled by a 32bit serial shift register, followed by a 32bit data latch. A data out (DOUT) pin is provided to allow for multiple devices to be cascaded together. This helps minimize the number of input/output (I/O) control lines. A logic high signal in the data latch turns the corresponding analogue switch on, whereas a logic low signal turns it off. The MP4835A does not require any high-voltage supplies. Only two low-voltage supplies are required (3.3V and 5.0V). The analogue switch can block or pass analogue voltages up to ±100V with peak currents of up to ±1.8A. Applications include medical ultrasound imaging and non-destructive testing (NDT).
- No high-voltage supplies required
- Up to ±100V analogue signals
- 14ohm typical switch resistance
- ±1.8A typical switch peak current
- Off-isolation of -66dB at 5MHz
- Integrated output bleed resistor
- 60MHz clock frequency, 5V bias supply
- Available in a QFN-72 (10mmx10mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Analogue Switch
2.7V to 5.5V
QFN
32Channels
24ohm
-
Surface Mount
125°C
-
No SVHC (19-Jan-2021)
Single Supply
24ohm
72Pins
14ohm
SPST
-
-25°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
