Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY281.400 | CNY281.40 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.400 (CNY317.982) |
| 5+ | CNY255.100 (CNY288.263) |
| 10+ | CNY228.790 (CNY258.5327) |
| 25+ | CNY215.620 (CNY243.6506) |
| 50+ | CNY201.140 (CNY227.2882) |
Product Information
Product Overview
MP4833A is a 32-channel, high-voltage, single-pole single-throw (SPST) analogue switch with integrated output bleed resistors. It is designed to multiplex the transmit and receive voltages to and from multiple piezoelectric transducers (PZT), and is ideal for medical ultrasound imaging applications. The output switches are controlled by a 32bit serial shift register, followed by a 32bit data latch. A data out pin (DOUT) allows multiple devices to be cascaded together. This helps minimize the number of input/output (I/O) control lines. A logic high signal in the data latch turns on the corresponding analogue switch, a logic low signal turns off the corresponding analogue switch. The MP4833A does not require any high voltage supplies. It only requires two low voltage supplies (3.3V and 10V). The analogue switch can block or pass analogue voltages up to ±90V with peak currents of up to ±2A. Applications includes medical ultrasound imaging and non-destructive testing (NDT).
- No high-voltage supplies required
- Up to ±90V analogue signals
- 12.5ohm typical switch resistance
- ±2A typical switch peak current
- Off-isolation of -66dB at 5MHz
- Integrated output bleed resistors
- 80MHz clock frequency
- Available in a BGA-80 (7mmx7mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Analogue Switch
19ohm
BGA
32Channels
19ohm
-
Surface Mount
125°C
-
No SVHC (19-Jan-2021)
Single Supply
2.7V to 5.5V
80Pins
12.5ohm
SPST
-
-25°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
