Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4690GSD-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3357907RL
Cut Tape3357907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.830 | CNY17.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.830 (CNY20.1479) |
| 10+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.310 (CNY3.7403) |
| 2500+ | CNY3.210 (CNY3.6273) |
| 5000+ | CNY3.160 (CNY3.5708) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4690GSD-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3357907RL
Cut Tape3357907
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min-
Input Voltage Max7.5V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ1kHz
IC MountingSurface Mount
IC Case / PackageSOD-123
No. of Pins2Pins
Operating Temperature Min-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device Topology0
Driver Case StyleSOD-123
No. of Outputs1Outputs
Switching Frequency1kHz
Product Overview
- MOSFET based smart bypass for LED open protection in 2 pin SOD-123 package
- Simple two terminal device
- Automatic reset if the LED heals itself or is replaced
- 0.22ohm typical on-state resistance
- Less than 1µA off-state current
- Achieves excellent thermal performance and energy efficiency
- Typically used with 1W to 2W LEDs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
-
Output Voltage Max
-
Switching Frequency Typ
1kHz
IC Case / Package
SOD-123
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
0
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
7.5V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOD-123
Switching Frequency
1kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
