Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4689AGN-PCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3346323RL
Cut Tape3346323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.750 | CNY24.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.750 (CNY27.9675) |
| 10+ | CNY22.270 (CNY25.1651) |
| 25+ | CNY20.950 (CNY23.6735) |
| 50+ | CNY19.460 (CNY21.9898) |
| 100+ | CNY18.140 (CNY20.4982) |
| 250+ | CNY17.490 (CNY19.7637) |
| 500+ | CNY16.990 (CNY19.1987) |
| 1000+ | CNY16.660 (CNY18.8258) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4689AGN-PCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3346323RL
Cut Tape3346323
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max100V
Output Voltage Max-
Output Current Max1A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleHSOIC
No. of Outputs1Outputs
Switching Frequency1MHz
Product Overview
- High power LED driver in 8 pin HSOIC package
- No output capacitor required
- ±3% LED current accuracy
- Hysteretic control, no compensation
- Dedicated PWM dimming control input
- Short-circuit protection (SCP) with integrated high side MOSFET
- Thermal shutdown
- 200mV reference voltage for high efficiency
- Up to 95% efficiency
- 170μA quiescent current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
Driver Case Style
HSOIC
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
100V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
