
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.380 | CNY23.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 10+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY15.280 (CNY17.2664) |
| 100+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY12.880 (CNY14.5544) |
| 1000+ | CNY12.500 (CNY14.125) |
| 2500+ | CNY12.120 (CNY13.6956) |
Product Information
Product Overview
MP4576 is a high efficiency, fully integrated, fixed frequency, synchronous step-down converter. The device can achieve up to 600mA of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step-down applications in an automotive input environment. The MPQ4576 integrates internal high-side and low-side power MOSFETs for high efficiency without an external schottky diode. The device employs advanced asynchronous mode (AAM) to achieve high efficiency under light-load conditions by scaling down the frequency to reduce switching and gate driver losses. With internal compensation, the MPQ4576 can offer a very compact solution with a minimal number of readily available, standard external components. It is available in a QFN-12 (2.5mmx3mm) package. Applications include infotainment, lamps and LEDs and industrial power system.
- Extends vehicle battery life, low quiescent current in standby mode (40µA)
- Cooler thermals, less than 8°C TJ rise at 600mA /400KHz
- 91% efficiency (24V to 5V, 600mA, 400kHz), low-ohmic MPS BCD FET technology
- Low-noise EMI/, MeshConnect™ flip chip packaging, operates outside of AM radio band
- Clock SYNC output, power good output, internal soft start, low-dropout mode
- Hiccup overcurrent protection, selectable AAM or FCCM
- Reduces board size and BOM, integrated compensation network
- Hicc-up short-circuit protection, input undervoltage lockout and auto-recovery thermal protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
600mA
12Pins
-
54V
91%
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
600mA
QFN
Surface Mount
1V
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
