
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.350 | CNY31.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.350 (CNY35.4255) |
| 10+ | CNY27.430 (CNY30.9959) |
| 25+ | CNY22.730 (CNY25.6849) |
| 50+ | CNY20.380 (CNY23.0294) |
| 100+ | CNY18.810 (CNY21.2553) |
| 250+ | CNY17.560 (CNY19.8428) |
| 500+ | CNY16.610 (CNY18.7693) |
| 1000+ | CNY16.280 (CNY18.3964) |
Product Information
Product Overview
MP4573 is a fully integrated, fixed frequency, high efficiency synchronous step-down converter. It can achieve up to 2.5A of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step-down applications in an automotive input environment. The MPQ4573’s integrated internal high-side and low-side power MOSFETs (HS-FET and LSFET, respectively) provide high efficiency without the need for an external schottky diode. Advanced asynchronous modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the frequency to reduce switching and gate driver losses. With internal compensation, it offers a compact solution that requires a minimal number of readily available, standard external components. It is available in a QFN-12 (2.5x3mm) package. Applications includes automotive infotainment systems, lamps and LEDs, motor control, industrial power systems.
- High efficiency, synchronous mode control
- 250mohm/45mohm Internal Power MOSFETs, up to 2.2MHz configurable frequency
- 180° out-of-phase SYNCO clock, 40μA quiescent current (IQ)
- Selectable advanced asynchronous modulation or forced continuous conduction mode during light-load
- 0.45ms internal soft start (SS), remote enable (EN) control
- Power good (PG) indicator, low dropout (LDO) mode
- Overcurrent protection (OCP), short circuit protection (SCP) with hicc-up mode
- VIN undervoltage lockout (UVLO), thermal shutdown
- Device’s 2μA shutdown current makes it ideal for battery-powered applications
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
2.5A
12Pins
-
54V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
2.5A
QFN
Surface Mount
1V
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
