
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.790 | CNY28.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 10+ | CNY21.610 (CNY24.4193) |
| 25+ | CNY19.890 (CNY22.4757) |
| 50+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY17.890 (CNY20.2157) |
| 250+ | CNY16.950 (CNY19.1535) |
| 500+ | CNY15.650 (CNY17.6845) |
| 1000+ | CNY15.340 (CNY17.3342) |
Product Information
Product Overview
MP4572 is a high efficiency fully integrated, fixed frequency, synchronous step-down converter. It can achieve up to 2A of continuous output current with peak current control for excellent transient response. Wide 4.5V to 60V input voltage range accommodates a variety of step-down applications in an automotive input environment. A 2μA shutdown mode quiescent current makes MP4572 ideal for battery-powered applications. It integrates internal high-side and low-side power MOSFETs for high efficiency without an external schottky diode. The device employs advanced asynchronous modulation (AAM) which achieves high efficiency during light load by scaling down frequency to reduce the switching and gate driver losses. With internal compensation, the MP4572 offers a very compact solution with a minimal number of readily available standard external components. Available in a QFN-12 (2.5mmx3mm) package. Applications include automotive Infotainment/lamps/motor control and industrial power systems.
- High efficiency synchronous mode control
- 250mohm/45mohm internal power MOSFETs
- Configurable frequency up to 2.2MHz, 180° out-of-phase SYNCO clock
- 40μA quiescent current, low shutdown mode current of 2μA
- FB tolerance of 1% at room temp, 2% at full temp
- Selectable AAM or forced CCM operation at light load
- Internal 0.45ms soft start, remote EN control low dropout mode
- Thermal shutdown, overcurrent protection with valley current detection
- Hiccup short-circuit protection, input undervoltage lockout, auto-recovery thermal protection
- Standard protection features include built-in soft start, enable control and a power good indicator
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
2A
12Pins
-
54V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
2A
QFN
Surface Mount
1V
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
