Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4568GQ-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358046RL
Cut Tape3358046
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.490 | CNY25.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.490 (CNY28.8037) |
| 10+ | CNY17.210 (CNY19.4473) |
| 50+ | CNY16.560 (CNY18.7128) |
| 100+ | CNY15.910 (CNY17.9783) |
| 250+ | CNY15.050 (CNY17.0065) |
| 500+ | CNY10.640 (CNY12.0232) |
| 1000+ | CNY10.430 (CNY11.7859) |
| 2500+ | CNY10.220 (CNY11.5486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4568GQ-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358046RL
Cut Tape3358046
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max45V
Output Current100mA
Max Output Current100mA
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency-
Product Overview
- Synchronous step-down switching converter in 10 pin QFN-EP package
- 20μA quiescent current, Less than 5μA low shutdown mode current
- 60V integrated MOSFETs with 0.7ohm and 2.25ohm Ron
- Programmable switching frequency
- Stable with ceramic output capacitors
- Low output ripple programmable soft-start
- Adjustable input UVLO hysteresis, 1.0V feedback reference voltage
- Precision peak current limit without current sensing resistor
- Programmable peak current limit
- Greater than 90% efficiency at 10V VIN to 5V VOUT/2mA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
45V
Max Output Current
100mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
100mA
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
