
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.290 | CNY29.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.290 (CNY33.0977) |
| 10+ | CNY20.420 (CNY23.0746) |
| 50+ | CNY19.830 (CNY22.4079) |
| 100+ | CNY19.230 (CNY21.7299) |
| 250+ | CNY17.680 (CNY19.9784) |
| 500+ | CNY11.640 (CNY13.1532) |
| 1000+ | CNY11.090 (CNY12.5317) |
| 2500+ | CNY10.820 (CNY12.2266) |
Product Information
Product Overview
MP4559 is a high frequency step-down switching regulator with integrated internal high side high voltage power MOSFET. It provides 1.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 55V input range accommodates a variety of step-down applications, including those in automotive input environment. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback helps prevent inductor current runaway during start-up and thermal shutdown provides reliable, fault tolerant operation. By switching at 2MHz, the MP4559 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. Typical applications include high voltage power conversion, automotive systems, industrial power systems, distributed power systems and battery powered systems.
- 250mohm internal power MOSFET
- 140μA quiescent current
- Ceramic capacitor stable
- Internal soft-start
- Up to 95% efficiency
- Output adjustable from 0.8V to 52V
- 12µA shutdown mode supply current allows use in battery-powered applications
- MP4559 is available in SOIC8E package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
55V
1.5A
8Pins
-
52V
95%
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
3.8V
1.5A
HSOIC
Surface Mount
800mV
1MHz
-40°C
-
MSL 2A - 4 weeks
HSOIC
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
