Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4459DQT-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358039RL
Cut Tape3358039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.490 | CNY28.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.490 (CNY32.1937) |
| 10+ | CNY21.250 (CNY24.0125) |
| 25+ | CNY19.430 (CNY21.9559) |
| 50+ | CNY18.440 (CNY20.8372) |
| 100+ | CNY17.450 (CNY19.7185) |
| 250+ | CNY16.460 (CNY18.5998) |
| 500+ | CNY15.700 (CNY17.741) |
| 1000+ | CNY15.010 (CNY16.9613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4459DQT-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358039RL
Cut Tape3358039
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.8V
Input Voltage Max36V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageTQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max30V
Switching Frequency Typ4MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTQFN-EP
Automotive Qualification Standard-
Switching Frequency4MHz
Product Overview
- High frequency step-down switching regulator in 10 pin TQFN-EP package
- 120μA quiescent current
- 150mohm internal power MOSFET
- Stable ceramic capacitor
- Internal soft-start
- Precision current limit without a current sensing resistor
- Up to 95% efficiency
- Frequency foldback helps prevent inductor current runaway during start-up and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
1.5A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
30V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TQFN-EP
Switching Frequency
4MHz
No. of Outputs
1Outputs
Input Voltage Min
3.8V
Output Current
1.5A
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000774
