Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4423HGQ-PCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3358037RL
Cut Tape3358037
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.990 | CNY24.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.990 (CNY28.2387) |
| 10+ | CNY18.820 (CNY21.2666) |
| 25+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY16.380 (CNY18.5094) |
| 100+ | CNY15.540 (CNY17.5602) |
| 250+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY14.100 (CNY15.933) |
| 1000+ | CNY13.490 (CNY15.2437) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4423HGQ-PCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3358037RL
Cut Tape3358037
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max36V
Max Output Current3A
Output Current3A
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max32.4V
Switching Frequency Typ410kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency410kHz
Product Overview
- High efficiency synchronous step-down switch mode switching regulator in 8 pin QFN package
- 85mohm/55mohm low RDS(ON) internal power MOSFET
- High efficiency synchronous mode operation
- Synchronizes to a 200KHz to 2.2MHz external clock
- Power save mode, internal soft-start
- Power good, overcurrent protection and hiccup
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
32.4V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
410kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
3A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
410kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
