Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4423GQ-PCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3358036RL
Cut Tape3358036
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.470 | CNY22.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY16.840 (CNY19.0292) |
| 25+ | CNY15.400 (CNY17.402) |
| 50+ | CNY14.640 (CNY16.5432) |
| 100+ | CNY13.870 (CNY15.6731) |
| 250+ | CNY13.110 (CNY14.8143) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1000+ | CNY11.590 (CNY13.0967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4423GQ-PCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3358036RL
Cut Tape3358036
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max30V
Output Current3A
Max Output Current3A
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max27V
Switching Frequency Typ410kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency410kHz
Product Overview
- High efficiency synchronous step-down switch mode switching regulator in 8 pin QFN package
- 90mohm/55mohm low RDS(ON) internal power MOSFET
- 90mohm/55mohm low RDS(ON) internal power MOSFET
- High efficiency synchronous mode operation
- Synchronizes to a 200KHz to 2.2MHz external clock
- Power save mode, internal soft-start
- Power good, overcurrent protection and hiccup
- Thermal shut down
- Current mode operation provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
30V
Max Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
27V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
410kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
3A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
410kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
