Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4410GQ-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358032RL
Cut Tape3358032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.630 | CNY14.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.560 (CNY8.5428) |
| 2500+ | CNY7.340 (CNY8.2942) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4410GQ-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358032RL
Cut Tape3358032
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max36V
Output Current100mA
Max Output Current100mA
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency-
Product Overview
- High frequency synchronous step-down switching regulator in 10 pin QFN-EP package
- 20μA quiescent current, less than 5μA low shutdown mode current
- 42V integrated MOSFETs with 0.7ohm and 2.25ohm Ron
- Programmable switching frequency
- Stable with ceramic output capacitors
- Low output ripple, programmable soft-start
- Adjustable input UVLO hysteresis
- Precision peak current limit without current sensing resistor
- Programmable peak current limit
- Greater than 90% efficiency at 10V VIN to 5V VOUT/2mA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
100mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
100mA
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
