
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.070 (CNY52.0591) |
| 10+ | CNY35.190 (CNY39.7647) |
| 25+ | CNY32.520 (CNY36.7476) |
| 50+ | CNY31.500 (CNY35.595) |
| 100+ | CNY30.480 (CNY34.4424) |
| 250+ | CNY29.230 (CNY33.0299) |
| 500+ | CNY27.500 (CNY31.075) |
Product Information
Product Overview
MP4245 is a buck-boost converter with four integrated power switches. The device can deliver up to 6A of output current at certain input voltage supply ranges, with excellent load and line regulation. The MP4245 is suitable for USB power delivery (USB PD) applications. It can work with an external USB PD controller through the I2C interface. The I2C interface and two-time programmable multiple-time programmable (MTP) memory provide flexible features. Fault condition protections includes constant current (CC) limiting, output overvoltage protection (OVP), and thermal shutdown (TSD). The MP4245 requires a minimal number of readily available, standard external components and is available in a QFN-21 (4mmx5mm) package. Applications include USB Type-C with PD charging only ports, 12V bus voltage supplies and wireless charging.
- Supports 60W buck-boost or 6A peak IOUT
- Wide 4V to 36V operating input voltage range, 1V to 23V output voltage range
- 250KHz, 350KHz, or 420KHz selectable frequency or SYNC input
- 12mohm/24mohm/14mohm/14mohm low RDS(ON) for switches A, B, C, and D
- Selectable frequency spread spectrum, line drop compensation
- Accurate constant current (CC) output current limit
- I2C interface and MTP (PMBus compatible)
- Load shedding alert
- EN shutdown active discharge
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck-Boost
36V
6A
21Pins
-
23V
-
125°C
-
WFQFN
420kHz
1Outputs
4V
6A
WFQFN
Surface Mount
1V
420kHz
-40°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
