Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP38873DL-LF-PCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3358031RL
Cut Tape3358031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY45.080 | CNY45.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.080 (CNY50.9404) |
| 10+ | CNY37.550 (CNY42.4315) |
| 25+ | CNY34.730 (CNY39.2449) |
| 50+ | CNY33.740 (CNY38.1262) |
| 100+ | CNY32.750 (CNY37.0075) |
| 250+ | CNY31.760 (CNY35.8888) |
| 500+ | CNY28.950 (CNY32.7135) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP38873DL-LF-PCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3358031RL
Cut Tape3358031
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max16V
Max Output Current15A
Output Current15A
IC Case / PackageQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max12V
Switching Frequency Typ400kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency400kHz
Product Overview
- Monolithic step-down switch mode converter with synchronous gate driver in 20 pin QFN-EP package
- 25mohm internal power MOSFET switch
- Synch from 300KHz to <gt/> 1MHz external clock or 400KHz fixed switching frequency
- Synch output to drive another regulator in phase-shift operation
- Feedback voltage accuracy of 2%
- Programmable soft-start, start-up tracking
- EN and power good for power sequencing
- Cycle-by-cycle overcurrent protection, thermal shutdown
- Stable with low ESR output ceramic capacitors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Output Current
15A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
400kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
15A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
