
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.490 | CNY20.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY13.270 (CNY14.9951) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.820 (CNY12.2266) |
| 2500+ | CNY10.520 (CNY11.8876) |
Product Information
Product Overview
MP3438 is a high-efficiency, fully integrated, synchronous boost converter. This highly integrated boost converter with a 1.2MHz fixed frequency and a wide input voltage (VIN) range. This starts up from a VIN as low as 2.7V, and can support up to a 2A switching current limit with integrated, low RDS(ON) power MOSFETs. It adopts constant-off-time (COT) control to provide fast transient response. The cycle-by-cycle current limit on the low-side MOSFET (LS-FET) prevents current runaway, and the high-side MOSFET (HS-FET) eliminates the need for an external Schottky diode. It supports an automatic pass-through function when VIN exceeds the set output voltage (VOUT-SET). This function supports high efficiency, even when the input exceeds the regulated output. Typical applications are LCD bias supplies, ADSLs/DSLs, electronic cigarettes, instrumentation equipment, portable applications.
- Full protection features, configurable VIN, undervoltage lockout and overtemperature protection
- 2.7V to 16V start-up input voltage (VST), 0.8V to 16V operating input voltage (VIN)
- Up to 16V output voltage (VOUT), 2A switching current limit
- <gt/>91% efficiency for 3.3V VIN to 12V/0.3A
- 1.2MHz fixed switching frequency
- Adaptive constant-off-time (COT) control fast transient response
- Power-save mode (PSM) under light loads
- Automatic pass-through mode when VIN <gt/>set output voltage (VOUT-SET)
- Overtemperature protection (OTP) and overvoltage protection (OVP)
- SOT583 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
16V
2A
8Pins
-
16V
91%
125°C
-
SOT-583
1.2MHz
1Outputs
800mV
2A
SOT-583
Surface Mount
800mV
1.2MHz
-40°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
