Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3431GL-PCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3358030RL
Cut Tape3358030
Your Part Number
103 In Stock
1,000 more incoming. You can reserve stock now
2 Next business day delivery available(Shanghai stock)
101 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY75.380 | CNY75.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.380 (CNY85.1794) |
| 10+ | CNY51.050 (CNY57.6865) |
| 25+ | CNY48.430 (CNY54.7259) |
| 50+ | CNY45.810 (CNY51.7653) |
| 100+ | CNY43.190 (CNY48.8047) |
| 250+ | CNY33.180 (CNY37.4934) |
| 500+ | CNY16.140 (CNY18.2382) |
| 1000+ | CNY15.820 (CNY17.8766) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3431GL-PCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3358030RL
Cut Tape3358030
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min800mV
Input Voltage Max13V
Output Current21A
Max Output Current21A
IC Case / PackageQFN
No. of Pins13Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max16V
Switching Frequency Typ600kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- High efficiency synchronous, boost converter in 13 pin QFN package
- Supports 30W average power load and 40W peak power load from 3.3V
- Programmable Input Current Limit
- 21.5A internal switch current limit
- Greater then 95% efficiency for 3.6V VIN to 9V/3A
- Selectable PSM, <gt/>23KHz USM and FCCM in light load condition
- Adaptive COT for fast transient response
- External soft-start and compensation pins
- Programmable UVLO and hysteresis
- 150°C overtemperature protection (OTP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
13V
Max Output Current
21A
No. of Pins
13Pins
Output Voltage - Nom
-
Output Voltage Max
16V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
21A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
