Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3426DL-LF-PCopy
Order Code
Cut Tape3358027
Cut Tape3358027RL
Your Part Number
304 In Stock
Need more?
304 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.930 (CNY37.2109) |
| 10+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY22.800 (CNY25.764) |
| 50+ | CNY21.720 (CNY24.5436) |
| 100+ | CNY20.630 (CNY23.3119) |
| 250+ | CNY19.550 (CNY22.0915) |
| 500+ | CNY18.080 (CNY20.4304) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.93 (CNY37.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3426DL-LF-PCopy
Order Code
Cut Tape3358027
Cut Tape3358027RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min3.2V
Input Voltage Max22V
Output Current6A
Max Output Current6A
IC Case / PackageQFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.2V
Output Voltage Max35V
Switching Frequency Typ540kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency540kHz
Product Overview
- Current mode boost converter with programmable switching frequency in 14 pin QFN-EP package
- 6A, 90mohm, 45V power MOSFET
- Uses very small capacitors and inductors
- Programmable UVLO, soft-start, UVLO hysteresis
- Less than 1μA micropower shutdown
- Thermal shutdown at 160°C
- Current limiting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
22V
Max Output Current
6A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
35V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
540kHz
No. of Outputs
1Outputs
Input Voltage Min
3.2V
Output Current
6A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
3.2V
Switching Frequency Typ
540kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
