Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3425DL-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358026RL
Cut Tape3358026
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.480 | CNY34.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.480 (CNY38.9624) |
| 10+ | CNY26.110 (CNY29.5043) |
| 25+ | CNY23.950 (CNY27.0635) |
| 50+ | CNY22.780 (CNY25.7414) |
| 100+ | CNY21.610 (CNY24.4193) |
| 250+ | CNY20.570 (CNY23.2441) |
| 500+ | CNY18.760 (CNY21.1988) |
| 1000+ | CNY18.500 (CNY20.905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3425DL-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358026RL
Cut Tape3358026
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min3.1V
Input Voltage Max22V
Max Output Current3A
Output Current3A
IC Case / PackageQFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.1V
Output Voltage Max55V
Switching Frequency Typ550kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency550kHz
Product Overview
- Current mode boost converter with programmable switching frequency in 14 pin QFN-EP package
- 3.5A, 90mohm, 55V power MOSFET
- Uses tiny capacitors and inductors
- Programmable UVLO, soft-start, UVLO hysteresis
- Micropower shutdown
- Thermal shutdown at 160°C
- Current limiting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
22V
Output Current
3A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
55V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
550kHz
No. of Outputs
1Outputs
Input Voltage Min
3.1V
Max Output Current
3A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
3.1V
Switching Frequency Typ
550kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
