Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3422GG-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3358024RL
Cut Tape3358024
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.270 | CNY21.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.270 (CNY24.0351) |
| 10+ | CNY14.440 (CNY16.3172) |
| 50+ | CNY13.670 (CNY15.4471) |
| 100+ | CNY12.890 (CNY14.5657) |
| 250+ | CNY12.370 (CNY13.9781) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY12.040 (CNY13.6052) |
| 2500+ | CNY11.790 (CNY13.3227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3422GG-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3358024RL
Cut Tape3358024
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min1.9V
Input Voltage Max5.5V
Output Current6.5A
Max Output Current6.5A
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max5.5V
Switching Frequency Typ600kHz
Efficiency98%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- High efficiency synchronous current mode step-up converter with output disconnect in QFN-14 package
- Up to 98% efficiency
- Internal synchronous rectifier
- 43µA quiescent current
- Internal soft-start and compensation
- True output load disconnect from input
- Overcurrent/overvoltage/overtemperature/short circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
6.5A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
98%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
1.9V
Output Current
6.5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
