Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3421GG-PCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3358023RL
Cut Tape3358023
Your Part Number
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.740 | CNY48.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.740 (CNY55.0762) |
| 10+ | CNY33.210 (CNY37.5273) |
| 50+ | CNY30.970 (CNY34.9961) |
| 100+ | CNY28.720 (CNY32.4536) |
| 250+ | CNY24.530 (CNY27.7189) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.770 (CNY9.9101) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3421GG-PCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3358023RL
Cut Tape3358023
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min1.9V
Input Voltage Max5.5V
Output Current5.5A
Max Output Current5.5A
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max5.5V
Switching Frequency Typ600kHz
Efficiency98%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- Synchronous current mode step-up converter with true output disconnect in 14 pin QFN package
- Up to 98% efficiency
- Internal synchronous rectifier
- 43µA quiescent current
- Internal soft-start and compensation
- Output load disconnect from input
- Overcurrent/overvoltage/overtemperature/short circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
5.5A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
98%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.9V
Output Current
5.5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
