Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3416GJ-PCopy
Order Code
Re-Reel3358020RL
Cut Tape3358020
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.760 | CNY19.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.760 (CNY22.3288) |
| 10+ | CNY13.400 (CNY15.142) |
| 50+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.530 (CNY14.1589) |
| 250+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY8.050 (CNY9.0965) |
| 1000+ | CNY7.900 (CNY8.927) |
| 2500+ | CNY7.740 (CNY8.7462) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3416GJ-PCopy
Order Code
Re-Reel3358020RL
Cut Tape3358020
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min860mV
Input Voltage Max5.5V
Max Output Current1.1A
Output Current1.1A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max5.5V
Switching Frequency Typ-
Efficiency80%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency-
Product Overview
- Step-up converter with output disconnect and battery detection feature in 8 pin TSOT-23 package
- 9.5μA low quiescent current
- Less than 650nA shutdown current
- Up to 80% efficiency at 100μA to 200μA light Load condition
- Output disconnect in shutdown
- Down mode when VIN<gt/> VOUT
- Adjustable low battery detection, internal synchronous rectifier
- Overtemperature protection with thermal shutdown at 155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Output Current
1.1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
80%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
860mV
Max Output Current
1.1A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
1.8V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
