
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.610 | CNY21.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.610 (CNY24.4193) |
| 10+ | CNY14.700 (CNY16.611) |
| 50+ | CNY13.930 (CNY15.7409) |
| 100+ | CNY13.150 (CNY14.8595) |
| 250+ | CNY12.630 (CNY14.2719) |
| 500+ | CNY12.540 (CNY14.1702) |
| 1000+ | CNY12.290 (CNY13.8877) |
| 2500+ | CNY12.040 (CNY13.6052) |
Product Information
Product Overview
MP3362 is a fixed-frequency converter ideal for low-current and high-current boost applications. The low 0.2V feedback voltage offers higher efficiency in white LED driver applications. The MP3362 regulates the output voltage up to 36V with efficiency as high as 95%. Current mode regulation and external compensation components allow the MP3362 control loop to be optimized across a wide variety of input voltages. The MP3362 supports analogue dimming and PWM dimming on the same pin. A <lt/>2KHz input dimming frequency initiates PWM dimming, while an <gt/>5KHz input initiates analogue dimming. Soft start, cycle-by-cycle current limiting and input undervoltage lockout prevent overstressing or damaging sensitive external circuitry during start-up or potential overload current conditions. The MP3362 is available in a TSOT23-8 package. Applications include medium-sized LCD backlighting and general lighting.
- Single-string, 3V minimum VIN, 36V VOUT boost LED driver
- 3V to 36V input voltage range, 4A peak current limit
- 0.3μA shutdown current, low 200mV feedback voltage
- Configurable 200KHz to 2.2MHz fSW
- Internal 80mohm, 40V power switch
- High efficiency
- Analog and PWM dimming
- Open/short LED protection
- Short FB protection, soft-start operation, thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
3V
36V
400kHz
TSOT-23
-40°C
-
MSL 1 - Unlimited
-
TSOT-23
400kHz
-
36V
-
Surface Mount
8Pins
125°C
-
No SVHC (19-Jan-2021)
Boost
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
