Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3309CGQG-PCopy
Order Code
Re-Reel3357899RL
Cut Tape3357899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY9.230 (CNY10.4299) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2500+ | CNY7.560 (CNY8.5428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3309CGQG-PCopy
Order Code
Re-Reel3357899RL
Cut Tape3357899
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max35V
Output Current Max-
Switching Frequency Typ640kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency640kHz
Product Overview
- White LED driver with I2C Interface in 10 pin QFN package
- Analog and PWM dimming
- Selectable synchronous or non-synchronous mode
- 400KHz I2C compatible interface
- Digitally set LED current
- Programmable switching frequency
- Programmable open load protection point
- Low 200mV feedback voltage with ±1% accuracy at room temperature
- Software enable function
- UVLO, thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
35V
Switching Frequency Typ
640kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
640kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
