Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3221GJ-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3358016RL
Cut Tape3358016
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.130 | CNY30.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.130 (CNY34.0469) |
| 10+ | CNY26.040 (CNY29.4252) |
| 50+ | CNY21.950 (CNY24.8035) |
| 100+ | CNY17.860 (CNY20.1818) |
| 250+ | CNY13.770 (CNY15.5601) |
| 500+ | CNY9.670 (CNY10.9271) |
| 1000+ | CNY9.190 (CNY10.3847) |
| 2500+ | CNY9.110 (CNY10.2943) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3221GJ-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3358016RL
Cut Tape3358016
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Max Output Current2.7A
Output Current2.7A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max6V
Switching Frequency Typ1.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.2MHz
Product Overview
- High efficiency current mode step-up converter with input disconnect in 6 pin TSOT-23 package
- Integrated 88mohm power MOSFET
- 270µA quiescent current
- Internal 2.7A switch current limit
- Integrated input disconnect driver
- Internal soft-start and compensation
- True output disconnect from input
- Undervoltage lockout
- Short circuit protection
- Overtemperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
6V
Output Current
2.7A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
2.7A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
