Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3217DJ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358015RL
Cut Tape3358015
Your Part Number
4,264 In Stock
Need more?
4,264 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.650 | CNY20.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 10+ | CNY17.880 (CNY20.2044) |
| 50+ | CNY15.110 (CNY17.0743) |
| 100+ | CNY12.340 (CNY13.9442) |
| 250+ | CNY9.570 (CNY10.8141) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY5.610 (CNY6.3393) |
| 2500+ | CNY5.430 (CNY6.1359) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3217DJ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358015RL
Cut Tape3358015
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current500mA
Max Output Current500mA
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max36V
Switching Frequency Typ670kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency670kHz
Product Overview
- Monolithic step-up converter with output disconnect in 6 pin TSOT-23 package
- Internal 0.6ohm power MOSFET
- 42V overvoltage shutdown
- Cycle-by-cycle overcurrent protection
- Undervoltage lockout, overvoltage protection and thermal overload protection
- Fast transient response and cycle by cycle current limit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
6V
Max Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
670kHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
500mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
670kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
