
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY6.840 (CNY7.7292) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.050 (CNY6.8365) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY5.370 (CNY6.0681) |
| 2500+ | CNY5.040 (CNY5.6952) |
Product Information
Product Overview
MP3216 is a monolithic step up converter integrating a 0.75A, 0.6ohm internal switch. The MP3216 uses current mode, fixed frequency architecture to regulate the output voltage, providing fast transient response and cycle by cycle current limit. The MP3216 includes undervoltage lockout, overvoltage protection and thermal overload protection preventing damage in the event of an output overload. In addition, the MP3216 can disconnect all loads from input DC power supply. The output short circuit protection prevents the schottky diode and IC from damage. The MP3216 is available in small 6-pin TSOT23-6 package. Applications include portable applications, handheld computers, PDAs and digital still cameras.
- Internal 0.6ohm power MOSFET
- Up to 36V output voltage
- 1.3MHz fixed switching frequency
- 42V overvoltage shutdown
- Cycle-by-cycle overcurrent protection
- UVLO, thermal shutdown
- Output disconnection
- Output short protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Boost (Step Up)
6V
750mA
6Pins
-
36V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.5V
750mA
TSOT-23
Surface Mount
2.5V
1.3MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.3MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
