Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3216DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358014RL
Cut Tape3358014
Your Part Number
26,567 In Stock
Need more?
26,567 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.490 | CNY13.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 10+ | CNY10.920 (CNY12.3396) |
| 50+ | CNY10.460 (CNY11.8198) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.330 (CNY10.5429) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY6.570 (CNY7.4241) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3216DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358014RL
Cut Tape3358014
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current750mA
Max Output Current750mA
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max36V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.3MHz
Product Overview
- Monolithic step-up converter with output disconnect in 6 pin TSOT-23 package
- Internal 0.6ohm power MOSFET
- 42V overvoltage shutdown
- Cycle-by-cycle overcurrent protection
- Undervoltage lockout, overvoltage protection and thermal overload protection
- Output short circuit protection prevents schottky diode and IC from damage
- Fast transient response and cycle by cycle current limit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
6V
Max Output Current
750mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
750mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.3MHz
Technical Docs (1)
Alternatives for MP3216DJ-LF-P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
