Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3212DQ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358012RL
Cut Tape3358012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.090 | CNY22.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY15.170 (CNY17.1421) |
| 50+ | CNY14.410 (CNY16.2833) |
| 100+ | CNY13.640 (CNY15.4132) |
| 250+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY11.820 (CNY13.3566) |
| 2500+ | CNY11.510 (CNY13.0063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3212DQ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358012RL
Cut Tape3358012
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Current1.3A
Max Output Current1.3A
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.3V
Output Voltage Max28V
Switching Frequency Typ1MHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- High efficiency, fixed frequency current-mode boost converter in 10 pin QFN-EP package
- Up to 88% efficiency
- Integrated power MOSFET
- Integrated input disconnect switch
- Zero current shutdown mode
- Internal soft-start internal compensation
- Automatic pulse frequency modulation mode at light load
- Inrush current limiting
- Undervoltage lockout, overvoltage protection, thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
1.3A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
88%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Output Current
1.3A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
2.3V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
