Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3209DJ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358011RL
Cut Tape3358011
Your Part Number
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY9.190 (CNY10.3847) |
| 100+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.450 (CNY8.4185) |
| 2500+ | CNY7.230 (CNY8.1699) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3209DJ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358011RL
Cut Tape3358011
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max6V
Max Output Current350mA
Output Current350mA
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max22V
Switching Frequency Typ1.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.4MHz
Product Overview
- Current mode boost converter in 5 pin TSOT-23 package
- On-board power MOSFET
- Uses tiny capacitors and inductors
- Internally compensated
- Internal soft-start
- Undervoltage lockout, current limiting and thermal overload protection
- Internal current limit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
6V
Output Current
350mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
22V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
350mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
