Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3120DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358009RL
Cut Tape3358009
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.990 | CNY16.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY10.830 (CNY12.2379) |
| 100+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.520 (CNY9.6276) |
| 2500+ | CNY8.350 (CNY9.4355) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3120DJ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358009RL
Cut Tape3358009
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min800mV
Input Voltage Max5V
Output Current1.2A
Max Output Current1.2A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max5V
Switching Frequency Typ1.05MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.05MHz
Product Overview
- Synchronous boost converter with output disconnect in 6 pin TSOT-23 package
- Up to 96% efficiency
- True output disconnect from input
- Inrush current limiting and internal soft-start
- 0.8V low voltage start-up
- Internal synchronous rectifier
- Current mode control with internal compensation
- Short circuit protection (SCP)
- 1.1MHz switching frequency allows for smaller external components
- Internal compensation and soft-start minimize the external component count
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5V
Max Output Current
1.2A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.05MHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
1.2A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
1.05MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
