
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.010 | CNY23.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY14.250 (CNY16.1025) |
| 250+ | CNY13.490 (CNY15.2437) |
| 500+ | CNY12.650 (CNY14.2945) |
| 1000+ | CNY12.350 (CNY13.9555) |
| 2500+ | CNY12.050 (CNY13.6165) |
Product Information
Product Overview
MP28167 is a synchronous, 4-switch, integrated buck-boost converter, capable of regulating the output voltage across a 2.8V to 22V wide input voltage range with high efficiency. The MP28167 uses constant-on-time control in buck mode and constant-off-time control in boost mode, providing fast load transient response as well as smooth buck-boost mode transient. The MP28167 provides forced PWM switching mode and programmable output CC (constant current) limit, which supports flexible design for different applications. Full protection features include overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP) and thermal shutdown. The MP28167 is available in a 16-pin QFN (3mmx3mm) package.
- Fixed 5V output voltage
- 3A output current or 4A input current
- 130mV line drop compensation
- 500KHz fixed switching frequency
- Forced PWM switching mode
- Four low RDS(ON) internal buck power MOSFETs
- Adjustable accurate CC output current limit with internal sensing FET
- Output overvoltage hiccup protection, output short-circuitry hiccup protection
- Overtemperature shutdown, EN shutdown discharge function
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck-Boost
22V
3A
16Pins
5V
-
530kHz
-40°C
-
MSL 1 - Unlimited
QFN
500kHz
1Outputs
2.8V
3A
QFN
Surface Mount
5V
-
-
125°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
