
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.030 | CNY31.03 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.030 (CNY35.0639) |
| 10+ | CNY21.430 (CNY24.2159) |
| 50+ | CNY20.560 (CNY23.2328) |
| 100+ | CNY19.690 (CNY22.2497) |
| 250+ | CNY18.680 (CNY21.1084) |
| 500+ | CNY16.770 (CNY18.9501) |
| 1000+ | CNY16.440 (CNY18.5772) |
| 2500+ | CNY16.100 (CNY18.193) |
Product Information
Product Overview
MP28167-A is a synchronous, 3A IOUT, four-switch, integrated buck-boost converter capable of regulating the output voltage across a wide 2.8V to 22V input voltage range with high efficiency. The integrated output voltage scaling and adjustable output current limit functions meet USB power delivery (PD) requirements. The MP28167-A uses constant-on-time (COT) control in buck mode and constant-off-time control in boost mode, providing fast load transient response and smooth buck-boost mode transient. The MP28167-A provides autoPFM/PWM or forced PWM switching modes. It also provides configurable output constant current (CC) current limit, which supports flexible design for different applications. Full protection features include overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP), configurable soft start and thermal shutdown. It is available in a QFN-16 (3mmx3mm) package. Applications include USB PD sourcing ports and buck-boost bus supplies.
- Configurable output voltage via the FB pin
- 0.08V to 1.637V reference voltage (VREF) range with 0.8mV resolution via I2C (default VREF is 1V )
- 3A output current or 4A input current, four internal and low RDS(ON) power MOSFETs
- Adjustable accurate CC output current limit with internal sensing MOSFET via I2C
- 500KHz/750KHz configurable switching frequency
- Overvoltage protection (OVP) with hicc-up mode, short circuit protection (SCP) with hicc-up mode
- Overtemperature warning and shutdown
- I2C interface with ALT pin, one-time programmable (OTP) non-volatile memory
- I2C-configurable line drop compensation, PFM/PWM mode, soft start, OCP and OVP
- Configurable EN shutdown discharge, MPL-AL inductor series matches the best performance
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Synchronous Buck-Boost
22V
3A
16Pins
-
-
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.8V
3A
QFN
Surface Mount
-
750kHz
-40°C
-
MSL 1 - Unlimited
QFN
750kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
