Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP28164GD-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3358007RL
Cut Tape3358007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.480 | CNY29.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.480 (CNY33.3124) |
| 10+ | CNY22.090 (CNY24.9617) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY19.200 (CNY21.696) |
| 100+ | CNY18.200 (CNY20.566) |
| 250+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY16.000 (CNY18.080) |
| 1000+ | CNY15.680 (CNY17.7184) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP28164GD-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3358007RL
Cut Tape3358007
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.2V
Input Voltage Max5.5V
Output Current4.2A
Max Output Current4.2A
IC Case / PackageQFN
No. of Pins11Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max5V
Switching Frequency Typ2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
- High efficiency single inductor buck-boost converter in 11 pin QFN-EP package
- Selectable PSM/PWM mode
- Typical 25μA quiescent current
- High efficiency up to 95%
- Load disconnect during shutdown
- Internal soft-start and compensation
- Power good indicator
- Hiccup mode for short circuit protection (SCP)
- Overtemperature protection (OTP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
4.2A
No. of Pins
11Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
1.2V
Output Current
4.2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
1.5V
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
