Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP28163GQ-PCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3358006RL
Cut Tape3358006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.720 | CNY27.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.720 (CNY31.3236) |
| 10+ | CNY20.650 (CNY23.3345) |
| 25+ | CNY18.890 (CNY21.3457) |
| 50+ | CNY17.910 (CNY20.2383) |
| 100+ | CNY16.920 (CNY19.1196) |
| 250+ | CNY16.000 (CNY18.080) |
| 500+ | CNY15.310 (CNY17.3003) |
| 1000+ | CNY15.010 (CNY16.9613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP28163GQ-PCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3358006RL
Cut Tape3358006
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min2V
Input Voltage Max5.5V
Max Output Current2.9A
Output Current2.9A
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max5V
Switching Frequency Typ1.1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1.1MHz
Product Overview
- High efficiency single inductor buck-boost converter in 10 pin QFN-EP package
- High efficiency up to 95%
- Load disconnect during shutdown
- Pulse skipping mode at light load
- Typical 70μA quiescent current
- Internal loop compensation for fast response
- Internal soft-start
- OTP, hiccup SCP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
2.9A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1.1MHz
No. of Outputs
1Outputs
Input Voltage Min
2V
Max Output Current
2.9A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1.5V
Switching Frequency Typ
1.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
