
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY6.830 (CNY7.7179) |
| 100+ | CNY6.420 (CNY7.2546) |
| 250+ | CNY6.040 (CNY6.8252) |
| 500+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY5.650 (CNY6.3845) |
| 2500+ | CNY5.360 (CNY6.0568) |
Product Information
Product Overview
The MP28160 is an integrated buck-boost converter in a small CSP package. The buck-boost converter can operate from an input voltage above, equal to or below the output voltage. It uses current mode control with a 1.8MHz fixed PWM frequency to optimize stability and transient response. In a light load condition, it enters auto PFM/PWM mode to get high light load efficiency. Integrated MOSFETs minimize the solution size while maintaining high efficiency. Fault protection includes output hiccup current limiting, OVP and thermal shutdown.
- 1ms soft-start time
- 1µA shutdown current
- Active low system EN pin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Buck-Boost
5.5V
500mA
12Pins
3.3V
-
1.8MHz
-40°C
-
MSL 1 - Unlimited
CSP
1.8MHz
1Outputs
2.5V
500mA
CSP
Surface Mount
3.3V
-
-
125°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
