
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.920 (CNY34.9396) |
| 10+ | CNY23.310 (CNY26.3403) |
| 25+ | CNY21.410 (CNY24.1933) |
| 50+ | CNY20.380 (CNY23.0294) |
| 100+ | CNY19.350 (CNY21.8655) |
| 250+ | CNY18.360 (CNY20.7468) |
| 500+ | CNY18.200 (CNY20.566) |
| 1000+ | CNY17.760 (CNY20.0688) |
Product Information
Product Overview
MP2796DFP-0002-T is a robust battery management device, providing a complete analogue front-end (AFE) monitoring and protection solution. It is designed for multiple-cell series battery management systems (BMS). The device can support I²C or SPI communication. It supports connections for 7-cell to 16-cell series battery packs, with an absolute voltage exceeding 80V on particular pins. The MP2796 integrates two separate analogue-to-digital converters (ADCs). The first ADC measures each channel’s differential cell voltages (up to 16 channels), die temperature, and 4-channel temperatures via external NTC thermistors. The second ADC measures the charge/discharge current via an external current sense resistor. When paired with an MPF4279x fuel gauge, the MP2796 can achieve a state-of-charge (SOC) error to within 2%. Application includes E-Bikes, E-Scooters, battery backup and UPSs, power and gardening tools, energy storage systems (ESSs).
- Total cell measurement error is ±10mV max (VCELL = 2V to 4.5V, TA = 25°C)
- Supports MOSFET soft-start discharge control to eliminate pre-charge circuit
- Drives up to 100A DC with parallel N channel MOSFETs
- Charge/discharge OCP and SCP, cell UVP and OVP, pack UVP and OVP
- Cell low-/high-temperature protection, die high-temperature protection
- Can drive external balancing transistors, automatic or manual control
- Integrated 3.3V and 5V LDOs, reduced current standby mode
- High-voltage and low-voltage GPIOs, dedicated thermistor inputs, open-wire detection
- Persistent dead battery flag, lockable multiple-time programmable memory for key thresholds
- TQFP-48 package, operating temperature range from -40°C to +85°C, SPI/CRC disabled communication
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Multi-Chemistry
16Cells
75.2V
48Pins
85°C
-
MSL 3 - 168 hours
I2C, SPI
18V
TQFP
-40°C
Surface Mount
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
