
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.550 | CNY19.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.550 (CNY22.0915) |
| 10+ | CNY13.400 (CNY15.142) |
| 50+ | CNY12.720 (CNY14.3736) |
| 100+ | CNY12.020 (CNY13.5826) |
| 250+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY11.310 (CNY12.7803) |
Product Information
Product Overview
MP2723 is a 3A, highly integrated switch mode battery charge management device for single-cell Li-ion or Li-polymer batteries. This device works with NVDC system power path management and is suitable for a variety of applications including smartphones, tablets, wireless cameras and other portable devices. Its low impedance power path optimizes efficiency, reduces battery charging time and extends battery life. The I2C serial interface allows the device to be flexibly controlled due to its charging and system settings. The MP2723 supports 5V input sources including standard USB host ports, USB charging ports and USB-compliant wall adapters. It supports USB On-The-Go (OTG) operation by supplying 5V on the input bus with an output current limit up to 1.5A. The MP2723 also initiates and completes a charging cycle without software control. It automatically detects battery voltage and charges the battery in different stages. The MP2723 is available in a QFN-26 (3.5mmx3.5mm) package.
- 3A, I2C-controlled SW charger with NVDC power path and USB OTG
- High-efficiency, 3A, 1.35MHz buck charger
- USB OTG with 4.8V to 5.5V adjustable output
- High battery discharge efficiency with 14mohm BATFET Up to 9A
- I2C port for flexible system parameter setting and status reporting
- Fully integrated power MOSFETs and current sensing
- Dedicated DISC pin to control ship mode and system reset
- 13µA low battery leakage current in shipping mode, watchdog monitoring
- Configurable JEITA for battery temperature protection for charge mode
- Battery charging safety timer, thermal regulation and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
4.67V
QFN
1Cells
125°C
-
No SVHC (19-Jan-2021)
5.5V
3A
16Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
