
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.000 | CNY21.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.000 (CNY23.730) |
| 10+ | CNY14.200 (CNY16.046) |
| 50+ | CNY13.530 (CNY15.2889) |
| 100+ | CNY12.860 (CNY14.5318) |
| 250+ | CNY12.180 (CNY13.7634) |
| 500+ | CNY11.660 (CNY13.1758) |
| 1000+ | CNY11.430 (CNY12.9159) |
| 2500+ | CNY11.200 (CNY12.656) |
Product Information
Product Overview
MP2722 is a 5A, single-cell, I2C-controlled NVDC buck charger with integrated USB Type-C DRP detection. It is a highly integrated, switch mode battery management device for single-cell Li-ion or Li-polymer battery. The narrow voltage DC (NVDC) power management structure provides low impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. The MP2722 is USB Type-C 1.3 compliant, and features dual-role power (DRP) mode with as sink preferred (try.SNK) and source preferred (try.SRC) support. The device’s input source type identification algorithm supports USB battery charging specification 1.2 (BC1.2) and non-standard adapter detection. The MP2722 supports a fully customizable JEITA profile with configurable temperature windows and actions. Applications include general ≤15W USB Type-C applications, Bluetooth headphones, Bluetooth speakers. point-of-sale (POS) terminals and portable cameras.
- Fully Integrated CC controller with dual role power (DRP) mode and autonomous or manual mode
- Try.SNK and Try.SRC mode support, supports USB BC1.2 and non-standard adapters
- 26V sustainable input voltage (VIN), configurable 80mA to 5A charge current (ICC) via the I2C
- Configurable 100mA to 3.2A input current limit (IIN-LIM) via the I2C
- Fully customizable JEITA profile, additional negative temperature coefficient (NTC) thermistor input
- I2C port for flexible system parameter setting and status reporting
- Configurable 750KHz to 1.5MHz switching frequency (fSW)
- Integrated 15mohm low- RDS(ON) battery MOSFET with shipping and reset modes
- Configurable boost converter for source mode and USB On-The-Go (OTG)
- ±0.5% battery regulation voltage (VBATT-REG), small QFN-22 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
4.6V
QFN
1Cells
125°C
-
16V
5A
22Pins
-40°C
Surface Mount
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
