Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2636GR-PCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3358233RL
Cut Tape3358233
Your Part Number
462 In Stock
Need more?
462 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.960 | CNY29.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.960 (CNY33.8548) |
| 10+ | CNY22.720 (CNY25.6736) |
| 25+ | CNY20.910 (CNY23.6283) |
| 50+ | CNY19.910 (CNY22.4983) |
| 100+ | CNY19.450 (CNY21.9785) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2636GR-PCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3358233RL
Cut Tape3358233
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage3.01V
Charge Current3A
IC Case / PackageQFN
No. of Pins30Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
Product Overview
- Single cell switch mode battery charger with power path management in 30 pin QFN package
- Power management function, integrated input current limit and input voltage regulation
- Trickle charge function, programmable timer back-up protection
- Analog voltage output IB pin for battery current monitor
- Selectable 4.2V / 4.3V / 4.35V charge voltage with 0.5% accuracy
- Negative temperature coefficient pin for temperature monitoring
- Programmable timer back-up protection
- Thermal regulation and thermal shutdown
- Internal battery reverse leakage blocking
- Integrated overcurrent protection and overvoltage protection for pass-through path
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
3.01V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
6V
Charge Current
3A
No. of Pins
30Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
