Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2565DQ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358005RL
Cut Tape3358005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.900 | CNY32.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 10+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY22.780 (CNY25.7414) |
| 50+ | CNY21.680 (CNY24.4984) |
| 100+ | CNY20.570 (CNY23.2441) |
| 250+ | CNY19.500 (CNY22.035) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY17.990 (CNY20.3287) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2565DQ-LF-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358005RL
Cut Tape3358005
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max50V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max47V
Switching Frequency Typ4MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency4MHz
Product Overview
- High frequency step-down switching regulator in 10 pin QFN-EP package
- 120μA quiescent current
- 220mohm internal power MOSFET
- High efficiency, light load operation
- Stable with ceramic capacitor
- Internal soft-start
- Internally set current limit without external current sensing resistor
- Up to 95% efficiency
- Frequency foldback helps prevent inductor current runaway during start-up
- Thermal shutdown provides reliable, fault tolerant operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
50V
Max Output Current
2.5A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
47V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
4MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
2.5A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
