
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.560 | CNY58.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.560 (CNY66.1728) |
| 10+ | CNY48.440 (CNY54.7372) |
| 25+ | CNY44.850 (CNY50.6805) |
| 50+ | CNY42.530 (CNY48.0589) |
| 100+ | CNY40.210 (CNY45.4373) |
| 250+ | CNY32.210 (CNY36.3973) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1000+ | CNY13.950 (CNY15.7635) |
Product Information
Product Overview
MP24943 is a monolithic, step-down, switch-mode converter. It supplies 3A of continuous output current over a wide input supply range with excellent load and line regulation. MP24943 achieves low EMI signature with well controlled switching edges. Fault condition protection includes programmable-output over-voltage protection, cycle-by-cycle current limit and thermal shutdown. MP24943 requires a minimal number of readily available standard external components. It is available in SOIC8E package. It is available in SOIC8E package. Typical applications include automotive GPS, automotive entertainment and power supply for linear charger.
- Wide 4.5V to 55V operating input range
- Output adjustable from 0.8V to 45V
- 0.15ohm internal power MOSFET switch
- Stable with low ESR output ceramic capacitors
- Fixed 100KHz frequency
- Low EMI signature
- Cycle-by-cycle overcurrent protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
55V
3A
8Pins
-
45V
-
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
3A
HSOIC
Surface Mount
800mV
100kHz
-40°C
-
MSL 2A - 4 weeks
HSOIC
100kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
