Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2492DQ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358003RL
Cut Tape3358003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.910 | CNY38.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.910 (CNY43.9683) |
| 10+ | CNY38.140 (CNY43.0982) |
| 25+ | CNY37.360 (CNY42.2168) |
| 50+ | CNY36.580 (CNY41.3354) |
| 100+ | CNY35.800 (CNY40.454) |
| 250+ | CNY35.020 (CNY39.5726) |
| 500+ | CNY34.250 (CNY38.7025) |
| 1000+ | CNY33.470 (CNY37.8211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2492DQ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358003RL
Cut Tape3358003
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max55V
Output Current2A
Max Output Current2A
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency Typ100kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency100kHz
Product Overview
- Monolithic step-down switch mode converter in 10 pin QFN-EP package
- Programmable output current limit without power loss
- 0.25ohm internal power MOSFET switch
- Stable with Low ESR output ceramic capacitors
- Low EMI signature with well controlled switching edges
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
55V
Max Output Current
2A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
100kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
2A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
