
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.790 | CNY21.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.790 (CNY24.6227) |
| 10+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY14.140 (CNY15.9782) |
| 100+ | CNY13.410 (CNY15.1533) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY11.590 (CNY13.0967) |
| 2500+ | CNY11.280 (CNY12.7464) |
Product Information
Product Overview
MP2491N is a 32V, 6A, high-efficiency, synchronous step-down converter with external soft start. This fully integrated, high-voltage step-down converter can achieve 6A of continuous output current (IOUT), with excellent load and line regulation across a wide input supply range. Constant-on-time (COT) control provides fast transient response, easy loop design, and tight output regulation. Full protection features include overcurrent protection (OCP), current limiting with hiccup mode, output overvoltage protection (OVP) and thermal shutdown. The MP2491N requires a minimal number of readily available, standard external components, and is available in a QFN-13 (2.5mmx3mm) package. Applications include TVs, monitors, MFP power supplies.
- Wide 4V to 32V operating input voltage (VIN) range
- 0.5V to 30V output voltage (VOUT) range
- Constant-on-time (COT) control, low-dropout mode
- 30mohm/20mohm internal MOSFET switches
- Fixed 540KHz switching frequency (fSW), EN shutdown discharge
- Output overvoltage protection (OVP)
- Adjustable automatic pulse-frequency modulation/pulse-width modulation mode or forced PWM mode
- Power good (PG) indication, configurable soft start
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
32V
6A
13Pins
-
30V
-
125°C
-
QFN
540kHz
1Outputs
4V
6A
QFN
Surface Mount
500mV
540kHz
-40°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
