
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.620 | CNY22.62 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.620 (CNY25.5606) |
| 10+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.980 (CNY16.9274) |
| 100+ | CNY14.330 (CNY16.1929) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY13.260 (CNY14.9838) |
| 1000+ | CNY12.950 (CNY14.6335) |
| 2500+ | CNY12.810 (CNY14.4753) |
Product Information
Product Overview
The MP2491C is a fully integrated, high-voltage, step-down converter. The MP2491C can achieve 6A of continuous output current with excellent load and line regulation over a wide input supply range. Constant-on-time (COT) control operation provides very fast transient response, easy loop design and very tight output regulation. Full protection features include over-current protection (OCP), hiccup current limiting, output over-voltage protection (OVP) and thermal shutdown.
- Two dedicate voltage scaling control pins
- Slew rate control during DVS
- Low dropout mode operation
- 33mohm/22mohm internal MOSFET Switches
- 450µA quiescent current
- EN shutdown discharge
- Adjustable auto-PFM/PWM mode or forced PWM mode
- Adjustable current limit
- Power good (PG) indication
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
32V
6A
13Pins
-
30V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4V
6A
QFN
Surface Mount
500mV
490kHz
-40°C
-
MSL 1 - Unlimited
QFN
490kHz
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
