Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2490DQ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358002RL
Cut Tape3358002
Your Part Number
1,160 In Stock
Need more?
1,160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.030 | CNY26.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.030 (CNY29.4139) |
| 10+ | CNY22.780 (CNY25.7414) |
| 25+ | CNY18.870 (CNY21.3231) |
| 50+ | CNY16.930 (CNY19.1309) |
| 100+ | CNY15.630 (CNY17.6619) |
| 250+ | CNY14.590 (CNY16.4867) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY13.180 (CNY14.8934) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2490DQ-LF-PCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3358002RL
Cut Tape3358002
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max36V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency Typ700kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency700kHz
Product Overview
- Monolithic step-down switch mode converter in 10 pin QFN-EP package
- Programmable output current limit without power loss
- 0.25ohm internal power MOSFET switch
- Stable with Low ESR output ceramic capacitors
- 95% efficiency at 500mA (Vo=5V)
- Thermal shutdown
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
- Excellent load and line regulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
1.5A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
700kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1.5A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
