Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2489DJ-LF-PCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3357889RL
Cut Tape3357889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.750 | CNY39.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.750 (CNY44.9175) |
| 10+ | CNY26.890 (CNY30.3857) |
| 50+ | CNY25.070 (CNY28.3291) |
| 100+ | CNY23.240 (CNY26.2612) |
| 250+ | CNY19.810 (CNY22.3853) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY8.050 (CNY9.0965) |
| 2500+ | CNY8.010 (CNY9.0513) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2489DJ-LF-PCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3357889RL
Cut Tape3357889
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min6V
Input Voltage Max60V
Output Voltage Max-
Output Current Max1A
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency600kHz
Product Overview
- Step-down white LED driver in 5 pin TSOT-23 package
- Internal 65V MOSFET
- High efficiency (greater than 95%)
- Hysteretic control
- PWM and analogue dimming together through the DIM pin
- 1000:1 PWM dimming resolution
- Thermal shutdown
- Inherent open LED protection
- Short LED protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck
Input Voltage Min
6V
Output Voltage Max
-
Switching Frequency Typ
600kHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
600kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
