
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.200 | CNY9.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY6.020 (CNY6.8026) |
| 50+ | CNY5.680 (CNY6.4184) |
| 100+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.790 (CNY5.4127) |
| 1000+ | CNY4.590 (CNY5.1867) |
| 2500+ | CNY4.400 (CNY4.972) |
Product Information
Product Overview
MP2459GJ-Z is a step-down, switch-mode converter with a built-in power MOSFET. It achieves a 0.5A peak-output current over a wide input supply range with excellent load and line regulation. Current-mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. The MP2459 requires a minimal number of readily-available external components. Typical applications include power meters, distributed power systems, battery chargers, pre-regulators for linear regulators, and WLED drivers.
- 1ohm internal power MOSFET
- Stable with low-ESR ceramic output capacitors
- Up to 90% efficiency
- Thermal shutdown, cycle-by-cycle over-current protection
- Wide 4.5V-to-55V operating input range
- Feedback voltage is 0.832V max at 4.5V ≤ VIN ≤ 55V, VIN = 12V, TA = +25°C
- Feedback current is 0.1μA max at VFB = 0.85V, VIN = 12V, TA = +25°C
- Oscillator frequency is 580kHz max at VFB = 0.6V, VIN = 12V, TA = +25°C
- TSOT23-6 package
- Operating junction temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
55V
500mA
6Pins
-
52.25V
90%
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
500mA
TSOT-23
Surface Mount
810mV
480kHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
480kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
