
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.020 | CNY21.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 10+ | CNY14.400 (CNY16.272) |
| 50+ | CNY13.790 (CNY15.5827) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.660 (CNY13.1758) |
| 2500+ | CNY10.900 (CNY12.317) |
Product Information
Product Overview
The MP2457 is a high-frequency, step-down, switching regulator with integrated high-side and low-side power MOSFETs. The MP2457 can provide up to 0.6A of output current efficiently with current-mode control for fast loop response. The wide 5V to 36V input range accommodates a variety step-down applications and the 0.6A shutdown mode quiescent current allows the device to be used in battery-powered applications. The MP2457 achieves high power conversion efficiency over a wide load range by scaling down the switching frequency under light-load conditions to reduce switching and gate driving losses. Frequency foldback prevents short circuit and inductor current runaway during start-up. Thermal shutdown provides reliable and fault tolerant operation.
- Meets 0.1% output voltage ripple
- Greater than 90% efficiency
- Stable with ceramic/electrolytic output capacitors
- 400mohm/200mohm internal power MOSFETs
- Internal soft start
- Precision current limit without current sensing resistor
- Output adjustable from 0.8V to 0.95·VIN
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
600mA
6Pins
-
34.2V
90%
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
5V
600mA
TSOT-23
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
2MHz
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
